AT34C02-10TI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,31739 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 0,38601 €
Datasheet

Similar


Microchip Technology
In Stock: 1.260
Unit Price: 0,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.098
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.532
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 3.421
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.388
Unit Price: 0,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.977
Unit Price: 0,21000 €
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TSSOP

AT34C02-10TI

DigiKey Part Number
AT34C02-10TI-ND
Manufacturer
Manufacturer Product Number
AT34C02-10TI
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT34C02-10TI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Access Time
900 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes