Serial EEPROM Configuration PROM for FPGAs 64kb 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17C65-10SC

DigiKey Part Number
AT17C65-10SC-ND
Manufacturer
Manufacturer Product Number
AT17C65-10SC
Description
IC EEPROM FPGA 65KB 20-SOIC
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 64kb 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
64kb
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.