Serial EEPROM Configuration PROM for FPGAs 64kb 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17C65-10NI

DigiKey Part Number
AT17C65-10NI-ND
Manufacturer
Manufacturer Product Number
AT17C65-10NI
Description
IC EEPROM FPGA 64KB 8-SOIC
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 64kb 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT17C65-10NI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
64kb
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.