MAQ3203 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00940

DigiKey Part Number
ADM00940-ND
Manufacturer
Manufacturer Product Number
ADM00940
Description
EVAL BOARD FOR MAQ3203
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MAQ3203 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
4.5V ~ 42V
Contents
Board(s)
Utilized IC / Part
MAQ3203
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,05000 €71,05 €
Manufacturers Standard Package
Unit Price without VAT:71,05000 €
Unit Price with VAT:88,10200 €