Image for 2N5179 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5179

DigiKey Part Number
150-2N5179-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
2N5179
Description
RF TRANS NPN 12V 200MHZ TO-72
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 200MHz 300mW Through Hole TO-72
EDA/CAD Models
2N5179 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
200MHz
Noise Figure (dB Typ @ f)
4.5dB @ 200MHz
Gain
20dB
Power - Max
300mW
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 3mA, 1V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.