Bipolar (BJT) Transistor NPN 80 V 1 A 1 W Through Hole TO-5AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4000

DigiKey Part Number
150-2N4000-ND
Manufacturer
Manufacturer Product Number
2N4000
Description
TRANS NPN 80V 1A TO-5AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 1 W Through Hole TO-5AA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100µA, 500µA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,15010 €1.815,01 €
Unit Price without VAT:18,15010 €
Unit Price with VAT:22,50612 €