Direct

25AA512T-I/MF | |
|---|---|
DigiKey Part Number | 25AA512T-I/MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25AA512T-I/MF |
Description | IC EEPROM 512KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA512T-I/MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,34944 € | 7.753,15 € |
| Unit Price without VAT: | 2,34944 € |
|---|---|
| Unit Price with VAT: | 2,91331 € |



