
NSI6611ASC-Q1SWR | |
|---|---|
DigiKey Part Number | 5380-NSI6611ASC-Q1SWRTR-ND - Tape & Reel (TR) 5380-NSI6611ASC-Q1SWRCT-ND - Cut Tape (CT) 5380-NSI6611ASC-Q1SWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI6611ASC-Q1SWR |
Description | 1-CHANNEL ISO SMART GATE DRIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 56ns, 53ns | |
Current - Output High, Low | 11A, 12A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 32V | |
Grade | Automotive | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83400 € | 28,34 € |
| 25 | 2,60840 € | 65,21 € |
| 100 | 2,36030 € | 236,03 € |
| 250 | 2,24184 € | 560,46 € |
| 500 | 2,17046 € | 1.085,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11172 € | 2.111,72 € |
| 2.000 | 2,06337 € | 4.126,74 € |
| 3.000 | 2,03915 € | 6.117,45 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,63760 € |

