30.5V Clamp 16.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6114US/TR

DigiKey Part Number
150-1N6114US/TR-ND - Tape & Reel (TR)
150-1N6114US/TRCT-ND - Cut Tape (CT)
150-1N6114US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6114US/TR
Description
TVS DIODE 16.7VWM 30.5VC SQMELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
30.5V Clamp 16.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16.7V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,11000 €11,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009,44090 €944,09 €
Manufacturers Standard Package
Unit Price without VAT:11,11000 €
Unit Price with VAT:13,77640 €