Parametric Equivalent
Parametric Equivalent

1N6630U | |
|---|---|
DigiKey Part Number | 150-1N6630U-ND |
Manufacturer | |
Manufacturer Product Number | 1N6630U |
Description | DIODE STD 990V 1.4A B SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 990 V 1.4A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 990 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 990 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,32570 € | 1.632,57 € |
| Unit Price without VAT: | 16,32570 € |
|---|---|
| Unit Price with VAT: | 20,24387 € |


