cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5184

DigiKey Part Number
1N5184-ND
Manufacturer
Manufacturer Product Number
1N5184
Description
DIODE STD 10000V 100MA S AXIAL
Customer Reference
Detailed Description
Diode 10000 V 100mA Through Hole S, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
10000 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
10 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 10000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10040,53310 €4.053,31 €
Unit Price without VAT:40,53310 €
Unit Price with VAT:50,26104 €