Zener Diode 82 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4762ADO41E3

DigiKey Part Number
150-1N4762ADO41E3TR-ND - Tape & Reel (TR)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N4762ADO41E3
Description
DIODE ZENER 82V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 82 V 1 W ±5% Through Hole DO-204AL (DO-41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19391 €775,64 €
8.0000,17910 €1.432,80 €
12.0000,17156 €2.058,72 €
20.0000,16308 €3.261,60 €
28.0000,16244 €4.548,32 €
Manufacturers Standard Package
Unit Price without VAT:0,19391 €
Unit Price with VAT:0,24045 €