
1N4371/TR | |
|---|---|
DigiKey Part Number | 150-1N4371/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4371/TR |
Description | DIODE DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 206 | 3,42519 € | 705,59 € |
| Unit Price without VAT: | 3,42519 € |
|---|---|
| Unit Price with VAT: | 4,24724 € |

