
CDLL4737C | |
|---|---|
DigiKey Part Number  | 150-CDLL4737C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CDLL4737C  | 
Description  | DIODE ZENER 7.5V 1W DO213AB  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 7.5 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 1 W  | |
Impedance (Max) (Zzt)  | 4 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | -65°C ~ 175°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-213AB (MELF, LL41)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 126 | 5,58111 € | 703,22 € | 
| Unit Price without VAT: | 5,58111 € | 
|---|---|
| Unit Price with VAT: | 6,92058 € | 

