
11AA160T-I/CS16K | |
|---|---|
DigiKey Part Number | 11AA160T-I/CS16K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11AA160T-I/CS16K |
Description | IC EEPROM 16KBIT SGL WIRE 4CSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Single Wire 100 kHz 4-CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Single Wire | |
Clock Frequency | 100 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSP | |
Base Product Number |


