
71.62.525.00 | |
|---|---|
DigiKey Part Number | 6229-71.62.525.00-ND |
Manufacturer | |
Manufacturer Product Number | 71.62.525.00 |
Description | POCKETWORK PRO HF LEGIC |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Sensys GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | Bluetooth, USB | |
Standards | ISO 14443, ISO 15693 | |
Package / Case | Hand-Held | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,16000 € | 829,16 € |
| Unit Price without VAT: | 829,16000 € |
|---|---|
| Unit Price with VAT: | 1.028,15840 € |

