
MSSP-5788 | |
|---|---|
DigiKey Part Number | 5505-MSSP-5788-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-5788 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 10,36600 € | 103,66 € |
| 25 | 9,71640 € | 242,91 € |
| 50 | 9,25240 € | 462,62 € |
| 100 | 8,81100 € | 881,10 € |
| 250 | 8,25976 € | 2.064,94 € |
| 500 | 7,86590 € | 3.932,95 € |
| 1.000 | 7,49098 € | 7.490,98 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 15,12800 € |


