
CEA-13-125UT-120 | |
|---|---|
DigiKey Part Number | 1033-CEA-13-125UT-120-ND |
Manufacturer | |
Manufacturer Product Number | CEA-13-125UT-120 |
Description | CEA-13-125UT-120 STRAIN GAGES (5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tee Rosette Strain Gauge ±5% 0.125" (3.18mm) per section 0.165" (4.19mm) per section |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Tee Rosette | |
Strain Range | ±5% | |
Resistance | 120 Ohms | |
Resistance Tolerance | ±0.4% | |
Length - Active | 0.125" (3.18mm) per section | |
Length - Overall Pattern | 0.325" (8.26mm) | |
Length - Overall | 0.42" (10.7mm) | |
Width - Active | 0.165" (4.19mm) per section | |
Width - Overall Pattern | 0.365" (9.27mm) | |
Width - Overall | 0.45" (11.4mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,55000 € | 144,55 € |
| Unit Price without VAT: | 144,55000 € |
|---|---|
| Unit Price with VAT: | 179,24200 € |

