RV-8564-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV-8564-C3
RV-8564-C3

RV-8564-C3-32.768KHZ-10PPM-TA-QC

DigiKey Part Number
2195-RV-8564-C3-32.768KHZ-10PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV-8564-C3-32.768KHZ-10PPM-TA-QC
Description
IC RTC CLK/CALENDAR I2C 10SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-8564-C3-32.768KHZ-10PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Programmable Clock Output, Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.35µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VCDFN
Supplier Device Package
10-SON (3.7x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,42978 €2.429,78 €
2.0002,37459 €4.749,18 €
3.0002,34695 €7.040,85 €
Manufacturers Standard Package
Unit Price without VAT:2,42978 €
Unit Price with VAT:3,01293 €