RV-8564-C2-32.768KHZ-20PPM-TA-QC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 1.000
Unit Price: 2,22197 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-TDFN Exposed Pad
RV-8564-C2

RV-8564-C2-32.768KHZ-20PPM-TA-QC

DigiKey Part Number
2195-RV-8564-C2-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-8564-C2-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-RV-8564-C2-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-8564-C2-32.768KHZ-20PPM-TA-QC
Description
IC RTC CLK/CALENDAR I2C 10SON
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RV-8564-C2-32.768KHZ-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Programmable Clock Output, Timer
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.35µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TDFN Exposed Pad
Supplier Device Package
10-SON (5x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes