



SI2312-TP | |
|---|---|
DigiKey Part Number | SI2312-TPMSTR-ND - Tape & Reel (TR) SI2312-TPMSCT-ND - Cut Tape (CT) SI2312-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312-TP |
Description | MOSFET N-CH 20V 5A SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 5A (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 4.3A, 1.8V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14090 € | 14,09 € |
| 500 | 0,10512 € | 52,56 € |
| 1.000 | 0,09354 € | 93,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07881 € | 236,43 € |
| 6.000 | 0,07138 € | 428,28 € |
| 9.000 | 0,06759 € | 608,31 € |
| 15.000 | 0,06333 € | 949,95 € |
| 21.000 | 0,06081 € | 1.277,01 € |
| 30.000 | 0,05835 € | 1.750,50 € |
| 75.000 | 0,05297 € | 3.972,75 € |
| 150.000 | 0,05165 € | 7.747,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |










