



MMBZ5235B-TP | |
|---|---|
DigiKey Part Number | MMBZ5235B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5235B-TP |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02651 € | 79,53 € |
| 6.000 | 0,02358 € | 141,48 € |
| 9.000 | 0,02208 € | 198,72 € |
| 15.000 | 0,02039 € | 305,85 € |
| 21.000 | 0,01939 € | 407,19 € |
| 30.000 | 0,01842 € | 552,60 € |
| 75.000 | 0,01628 € | 1.221,00 € |
| 150.000 | 0,01496 € | 2.244,00 € |
| 300.000 | 0,01385 € | 4.155,00 € |
| Unit Price without VAT: | 0,02651 € |
|---|---|
| Unit Price with VAT: | 0,03287 € |



