


ESDLC5V0D9B-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC5V0D9B-TPTR-ND - Tape & Reel (TR) 353-ESDLC5V0D9B-TPCT-ND - Cut Tape (CT) 353-ESDLC5V0D9B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0D9B-TP |
Description | TVS DIODE 5VWM SOD923 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12314 € | 61,57 € |
| 1.000 | 0,10241 € | 102,41 € |
| 2.000 | 0,10037 € | 200,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07745 € | 619,60 € |
| 16.000 | 0,07548 € | 1.207,68 € |
| 24.000 | 0,07506 € | 1.801,44 € |
| 40.000 | 0,06647 € | 2.658,80 € |
| 56.000 | 0,06423 € | 3.596,88 € |
| 80.000 | 0,06239 € | 4.991,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |


