Parametric Equivalent
Parametric Equivalent

MHD45PPK25-K | |
|---|---|
DigiKey Part Number | 4672-MHD45PPK25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45PPK25-K |
Description | 25 WAY D-SUB HOOD PLASTIC SIDE E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,07750 € | 107,75 € |
| Unit Price without VAT: | 1,07750 € |
|---|---|
| Unit Price with VAT: | 1,33610 € |




