Wipes, Wet Displays, Monitors 1 (25 ea 6" L x 5" W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8242-WX25

DigiKey Part Number
473-1086-ND
Manufacturer
Manufacturer Product Number
8242-WX25
Description
WIPES WET DISPLAYS MONITORS 25PC
Customer Reference
Detailed Description
Wipes, Wet Displays, Monitors 1 (25 ea 6" L x 5" W)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
-
Packaging
Box
Part Status
Obsolete
Cleaner, Treatment Type
Wipes, Wet
Usage
Displays, Monitors
Specifications
Anti-Static, Lint Free
Quantity
1 (25 ea 6" L x 5" W)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.