



31249105 | |
|---|---|
DigiKey Part Number | 1849-1268-ND |
Manufacturer | |
Manufacturer Product Number | 31249105 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | M3 | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.610" (15.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,79700 € | 27,97 € |
| 25 | 2,44960 € | 61,24 € |
| 50 | 2,23320 € | 111,66 € |
| 100 | 2,05450 € | 205,45 € |
| 250 | 1,86916 € | 467,29 € |
| 500 | 1,76152 € | 880,76 € |
| 1.000 | 1,67672 € | 1.676,72 € |
| 5.000 | 1,54515 € | 7.725,75 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,87320 € |

