
15090552-I | |
|---|---|
DigiKey Part Number | 1849-15090552-I-ND |
Manufacturer | |
Manufacturer Product Number | 15090552-I |
Description | BLIND COVER SC-D/LC-Q/ST-D, BLAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For LC, SC, ST Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LC, SC, ST Connectors | |
Specifications | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,60560 € | 15,14 € |
| Unit Price without VAT: | 0,60560 € |
|---|---|
| Unit Price with VAT: | 0,75094 € |

