
11016141280417 | |
|---|---|
DigiKey Part Number | 1849-11016141280417-ND |
Manufacturer | |
Manufacturer Product Number | 11016141280417 |
Description | RSDW-E10, 230 V AC / 24 V AC/DC, |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Replacement Module | |
Style | - | |
Includes | - |

