
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.039" (1.00mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,43000 € | 25,43 € |
| 5 | 23,07600 € | 115,38 € |
| 10 | 22,13100 € | 221,31 € |
| 25 | 20,94160 € | 523,54 € |
| 50 | 20,13820 € | 1.006,91 € |
| Unit Price without VAT: | 25,43000 € |
|---|---|
| Unit Price with VAT: | 31,53320 € |

