
SMTC-8BL100 | |
|---|---|
DigiKey Part Number | 5358-SMTC-8BL100-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-8BL100 |
Description | CARTRIDGE, HM BLADE 10MM (0.39) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | 0.020" (0.50mm) | |
Width | 0.394" (10.00mm) | |
Length | 0.358" (9.10mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,76000 € | 129,76 € |
| Unit Price without VAT: | 129,76000 € |
|---|---|
| Unit Price with VAT: | 160,90240 € |

