Soldering Tip Conical, Bent 30° For MX-500, MX-5200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFTC-7CNB02

DigiKey Part Number
5358-UFTC-7CNB02-ND
Manufacturer
Manufacturer Product Number
UFTC-7CNB02
Description
ULTRAFINE SOLDERING CARTRIDGE, C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical, Bent 30° For MX-500, MX-5200
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical, Bent 30°
Height
-
Width
0.008" (0.20mm)
Length
0.217" (5.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
MX-500, MX-5200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
143,71000 €43,71 €
539,66600 €198,33 €
1038,04200 €380,42 €
2536,05920 €901,48 €
Manufacturers Standard Package
Unit Price without VAT:43,71000 €
Unit Price with VAT:54,20040 €