
USM1HEL | |
|---|---|
DigiKey Part Number | 2378-USM1HEL-ND |
Manufacturer | |
Manufacturer Product Number | USM1HEL |
Description | MIDGET US HOLDER 1P PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Category | For Use With/Related Products MIDGET |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Pressure Plate |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 27,69167 € | 332,30 € |
| Unit Price without VAT: | 27,69167 € |
|---|---|
| Unit Price with VAT: | 34,33767 € |

