
OT150 | |
|---|---|
DigiKey Part Number | 2378-OT150-ND |
Manufacturer | |
Manufacturer Product Number | OT150 |
Description | 250V 150A 7 1/8X1 9/10 K5FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 150A 250 VAC 250 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | K5 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.575" Dia x 7.126" L (40.00mm x 181.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,65000 € | 66,65 € |
| 5 | 55,27600 € | 276,38 € |
| 10 | 50,98000 € | 509,80 € |
| 50 | 42,18800 € | 2.109,40 € |
| 100 | 38,85140 € | 3.885,14 € |
| Unit Price without VAT: | 66,65000 € |
|---|---|
| Unit Price with VAT: | 82,64600 € |

