
MPDB69093 | |
|---|---|
DigiKey Part Number | 2378-MPDB69093-ND |
Manufacturer | |
Manufacturer Product Number | MPDB69093 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 760 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 500MCM (kcmil) - #4CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 760 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,70000 € | 343,70 € |
| 6 | 278,73333 € | 1.672,40 € |
| 10 | 262,44400 € | 2.624,44 € |
| Unit Price without VAT: | 343,70000 € |
|---|---|
| Unit Price with VAT: | 426,18800 € |

