15A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP10M15

DigiKey Part Number
2378-HP10M15-ND
Manufacturer
Manufacturer Product Number
HP10M15
Description
1000VDC 15A MIDGET PV FUSE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
15A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
15A
Voltage Rating - AC
-
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,57000 €26,57 €
522,04600 €110,23 €
1020,33800 €203,38 €
5016,84860 €842,43 €
10015,52630 €1.552,63 €
25013,92456 €3.481,14 €
50012,81350 €6.406,75 €
Manufacturers Standard Package
Unit Price without VAT:26,57000 €
Unit Price with VAT:32,94680 €