
GSB2 | |
|---|---|
DigiKey Part Number | 2378-GSB2-ND |
Manufacturer | |
Manufacturer Product Number | GSB2 |
Description | FUSE,MIDGET,FAST ACTING,GLASS,PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Packaging Box | Package / Case |
Part Status Active | Approval Agency CSA, UR, VDE |
Mounting Type Requires Holder | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 5 | 3,04200 € | 15,21 € |
| 10 | 2,80800 € | 28,08 € |
| 50 | 2,32940 € | 116,47 € |
| 100 | 2,14850 € | 214,85 € |
| 250 | 1,92988 € | 482,47 € |
| 500 | 1,77852 € | 889,26 € |
| 1.000 | 1,63817 € | 1.638,17 € |
| 5.000 | 1,38828 € | 6.941,40 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,55080 € |

