
AJT45 | |
|---|---|
DigiKey Part Number | 2378-AJT45-ND |
Manufacturer | |
Manufacturer Product Number | AJT45 |
Description | J TD FUSE 600V 45A AJT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 45A 600 VAC 400 VDC Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 400 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | J | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 2.362" L (27.00mm x 60.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,35500 € | 473,55 € |
| Unit Price without VAT: | 47,35500 € |
|---|---|
| Unit Price with VAT: | 58,72020 € |



