


MLX92232LUA-AAA-002-BU | |
|---|---|
DigiKey Part Number | MLX92232LUA-AAA-002-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX92232LUA-AAA-002-BU |
Description | MAGNETIC SWITCH PROG TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 3.9mA | |
Current - Output (Max) | 70mA | |
Output Type | Open Drain | |
Features | Programmable Function, Programmable Hysteresis, Programmable Trip Point, Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35884 € | 1.794,20 € |
| Unit Price without VAT: | 0,35884 € |
|---|---|
| Unit Price with VAT: | 0,44496 € |



