
MLX90817LXE-DBG-013-SP | |
|---|---|
DigiKey Part Number | 413-MLX90817LXE-DBG-013-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90817LXE-DBG-013-SP |
Description | SENSOR 14DFN |
Customer Reference | |
Detailed Description | Pressure Sensor Absolute 14-BFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | - | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-BFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 5 | 6,57000 € | 32,85 € |
| 10 | 6,30900 € | 63,09 € |
| 40 | 5,85025 € | 234,01 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 9,01480 € |

