
MLX90411KLD-BAB-029-RE | |
|---|---|
DigiKey Part Number | 413-MLX90411KLD-BAB-029-RETR-ND - Tape & Reel (TR) 413-MLX90411KLD-BAB-029-RECT-ND - Cut Tape (CT) 413-MLX90411KLD-BAB-029-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90411KLD-BAB-029-RE |
Description | IC FAN DRIVER 20V 960MA 6UTDFN |
Customer Reference | |
Detailed Description | Motor Driver PWM 6-UTDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | - | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 3.2V ~ 32V | |
Voltage - Load | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-DFN Exposed Pad | |
Supplier Device Package | 6-UTDFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,42981 € | 10.745,25 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,19040 € |

