Hall Effect Sensor Single Axis TSOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90242ESE-GDA-000-SP

DigiKey Part Number
MLX90242ESE-GDA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX90242ESE-GDA-000-SP
Description
SEN HALL EFFECT ANLG VOLT TSOT-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TSOT-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
4.5mA
Current - Output (Max)
100µA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
TSOT-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types