
MLX75027RTC-ABA-210-TR | |
|---|---|
DigiKey Part Number | 413-MLX75027RTC-ABA-210-TR-ND |
Manufacturer | |
Manufacturer Product Number | MLX75027RTC-ABA-210-TR |
Description | SENS TOF G3 VGA MIPI CSI2 144BGA |
Customer Reference | |
Detailed Description | 3D Time of Flight Image Sensor 640H x 480V 10µm x 10µm 141-FCBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | 3D Time of Flight | |
Pixel Size | 10µm x 10µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 120.0 | |
Voltage - Supply | 2.6V ~ 2.8V | |
Package / Case | 141-BGA, FCBGA | |
Supplier Device Package | 141-FCBGA (14x14) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

