MFR Recommended
Similar

F1238H24B3-FS | |
|---|---|
DigiKey Part Number | 1570-1781-ND |
Manufacturer | |
Manufacturer Product Number | F1238H24B3-FS |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 115.0 CFM (3.22m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 115.0 CFM (3.22m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Thermistor | |
Noise | 41.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.536 lb (243.13 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |



