New at DigiKey
175-S8-050-2R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175-S8-050-2R

DigiKey Part Number
2473-175-S8-050-2R-ND
Manufacturer
Manufacturer Product Number
175-S8-050-2R
Description
HIGH AMP CB-TYPE III MANUAL 50A
Customer Reference
Detailed Description
Circuit Breaker Thermal 50A AC 48 V DC Manual Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
175-S8-050-2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
50A
Voltage Rating - DC
48 V
Actuator Type
Manual Reset
Number of Poles
1
Illumination
None
Approval Agency
ABYC, SAE J1625, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Mechanical Products
A separate 288,91 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,87000 €18,87 €
518,44200 €92,21 €
918,01333 €162,12 €
3617,15611 €617,62 €
7216,72708 €1.204,35 €
10816,29824 €1.760,21 €
14415,44042 €2.223,42 €
Unit Price without VAT:18,87000 €
Unit Price with VAT:23,39880 €