
175-S2-225-2R | |
---|---|
DigiKey Part Number | 2473-175-S2-225-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-S2-225-2R |
Description | HIGH AMP CB-TYPE III MANUAL 225A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 225A AC 14 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 225A | |
Voltage Rating - DC | 14 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,63000 € | 31,63 € |
5 | 30,94400 € | 154,72 € |
9 | 29,23556 € | 263,12 € |
36 | 28,47611 € | 1.025,14 € |
72 | 27,52694 € | 1.981,94 € |
144 | 26,57778 € | 3.827,20 € |
Unit Price without VAT: | 31,63000 € |
---|---|
Unit Price with VAT: | 39,22120 € |