
1227-560-200 | |
|---|---|
DigiKey Part Number | 2473-1227-560-200-ND |
Manufacturer | |
Manufacturer Product Number | 1227-560-200 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A AC 50 V DC Push to Reset Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC-E11, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,02200 € | 10,11 € |
| 10 | 1,74700 € | 17,47 € |
| 45 | 1,48022 € | 66,61 € |
| 90 | 1,16178 € | 104,56 € |
| 180 | 1,02411 € | 184,34 € |
| 585 | 0,94667 € | 553,80 € |
| 1.170 | 0,88642 € | 1.037,11 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,33560 € |

