
MP450-2HE## | |
|---|---|
DigiKey Part Number | 1866-MP450-2HE##-ND |
Manufacturer | |
Manufacturer Product Number | MP450-2HE## |
Description | CONFIGURABLE POWER SUPPLY |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 85 ~ 264 VAC | |
Number of Outputs | 1 ~ 7 | |
Power (Watts) | 450W | |
Voltage - Output 1 | 0.9 ~ 60V | |
Applications | - | |
Efficiency | 82.5% (Configuration Dependent) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Approval Agency | CB, CE, cURus, PFC, TUV | |
Standard Number | - |

