Similar

LPFH-60-42 | |
|---|---|
DigiKey Part Number | 1866-3247-ND |
Manufacturer | |
Manufacturer Product Number | LPFH-60-42 |
Description | LED DVR CCCV ACDC 25.2-42V 1.43A |
Customer Reference | |
Detailed Description | 1.43A 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 200VAC | |
Voltage - Input (Max) | 400VAC | |
Voltage - Output | 25.2 ~ 42V | |
Current - Output (Max) | 1.43A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |


