5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPFH-60-12

DigiKey Part Number
1866-3244-ND
Manufacturer
Manufacturer Product Number
LPFH-60-12
Description
LED DRVR CC/CV AC/DC 7.2-12V 5A
Customer Reference
Detailed Description
5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
200VAC
Voltage - Input (Max)
400VAC
Voltage - Output
7.2 ~ 12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,46000 €26,46 €
Unit Price without VAT:26,46000 €
Unit Price with VAT:32,81040 €