
JM04-N3 | |
---|---|
DigiKey Part Number | 1866-JM04-N3-ND |
Manufacturer | |
Manufacturer Product Number | JM04-N3 |
Description | 12X30.5MM/SD:4MM/700HZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP66 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,51000 € | 16,51 € |
5 | 15,06200 € | 75,31 € |
10 | 14,52400 € | 145,24 € |
Unit Price without VAT: | 16,51000 € |
---|---|
Unit Price with VAT: | 20,47240 € |